-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 320V, 25J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV-07D391K by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2863
|
Newark | Varistor, Metal Oxide, 650V, Disc 7Mm, Voltage Rating Vac:250V, Voltage Rating Vdc:320V, Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.0280 | Buy Now |
DISTI #
118-MOV-07D391K-ND
|
DigiKey | VARISTOR 390V 1.2KA DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20261 In Stock |
|
$0.0514 / $0.3100 | Buy Now |
DISTI #
MOV-07D391K
|
Avnet Americas | Var MOV 250VAC/320VDC 1200A 390V Radial Bulk - Bulk (Alt: MOV-07D391K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0149 / $0.0274 | Buy Now |
DISTI #
23T2863
|
Avnet Americas | Var MOV 250VAC/320VDC 1200A 390V Radial Bulk - Bulk (Alt: 23T2863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
V99:2348_06254735
|
Arrow Electronics | Var MOV 250VAC/320VDC 1200A 390V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2137 | Americas - 2 |
|
$0.0155 / $0.0315 | Buy Now |
|
Onlinecomponents.com | Var MOV 250VAC/320VDC 1200A 390V Thru-Hole Radial Bulk RoHS: Compliant | 0 |
|
$0.0328 / $0.0428 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
MOV-07D391K
|
Avnet Abacus | Var MOV 250VAC320VDC 1200A 390V Radial Bulk (Alt: MOV-07D391K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 250VAC/320VDC 1200A 390V Thru-Hole Radial Bulk RoHS: Compliant | 0 |
|
$0.0328 / $0.0428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-07D391K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-07D391K
Bourns Inc
Varistor, 320V, 25J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
This table gives cross-reference parts and alternative options found for MOV-07D391K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-07D391K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
390NS-07D | Hokuriku Electric Industry Co Ltd | Check for Price | Varistor, 320V, 25J, Through Hole Mount, RADIAL LEADED | MOV-07D391K vs 390NS-07D |
V07P250PL1T | Littelfuse Inc | Check for Price | Varistor, 320V, 25J, Through Hole Mount | MOV-07D391K vs V07P250PL1T |
NV390D07UCTB2 | KOA Speer Electronics Inc | Check for Price | Varistor, 320V, 25J, Through Hole Mount, RADIAL LEADED | MOV-07D391K vs NV390D07UCTB2 |
SIOV-S07K250E2 | TDK Corporation | Check for Price | Varistor, 320V, 25J, Through Hole Mount, | MOV-07D391K vs SIOV-S07K250E2 |
NVD07UC10UCA390 | KOA Speer Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 320V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-07D391K vs NVD07UC10UCA390 |
V07P250L1T | Littelfuse Inc | Check for Price | Varistor, 320V, 25J, Through Hole Mount, RADIAL LEADED | MOV-07D391K vs V07P250L1T |
NVD07UC10UCBK390 | KOA Speer Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 320V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-07D391K vs NVD07UC10UCBK390 |