Part Details for MOT4633J by Motorola Semiconductor Products
Overview of MOT4633J by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOT4633J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 35W 2V@250uA 1 N-Channel + 1 P-Channel PDFN3x3 MOSFETs ROHS | 885 |
|
$0.0957 / $0.1016 | Buy Now |