Part Details for MOT4511AF by Motorola Semiconductor Products
Overview of MOT4511AF by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOT4511AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 450V 11A 48W 490m@10V,5.5A 4V@250uA 1 N-Channel TO-220F MOSFETs ROHS | 742 |
|
$0.1634 / $0.3099 | Buy Now |