Part Details for MOT1120T by Motorola Semiconductor Products
Overview of MOT1120T by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOT1120T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 280A 278W 1.6m@10V,20A 4V@250uA 1 N-Channel TOLL-8L MOSFETs ROHS | 2015 |
|
$0.9529 / $1.5333 | Buy Now |