Part Details for MOSX3CT631RR43J by KOA Speer Electronics Inc
Results Overview of MOSX3CT631RR43J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOSX3CT631RR43J Information
MOSX3CT631RR43J by KOA Speer Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOSX3CT631RR43J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOSX3CT631RR43JTR-ND
|
DigiKey | REDUCED SIZE LEADED RESISTOR Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1056 | Buy Now |
DISTI #
660-MOSX3CT631RR43J
|
Mouser Electronics | Metal Oxide Resistors RSS3 .43 5%TR RoHS: Compliant | 364 |
|
$0.0830 / $0.4800 | Buy Now |
Part Details for MOSX3CT631RR43J
MOSX3CT631RR43J CAD Models
MOSX3CT631RR43J Part Data Attributes
|
MOSX3CT631RR43J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX3CT631RR43J
KOA Speer Electronics Inc
Res,Axial,Metal Oxide,430m Ohms,5% +/-Tol,-300,300ppm TC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-4 | |
Resistance | 0.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.1358 V |
Alternate Parts for MOSX3CT631RR43J
This table gives cross-reference parts and alternative options found for MOSX3CT631RR43J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX3CT631RR43J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOSX3CT631R43J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 0.43ohm, 5% +/-Tol, -300,300ppm/Cel, | MOSX3CT631RR43J vs MOSX3CT631R43J |
MOSX3CGTR43J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 0.43ohm, 5% +/-Tol, -300,300ppm/Cel, | MOSX3CT631RR43J vs MOSX3CGTR43J |