-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 0.5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7567
|
Newark | Res, 1R, 1W, Axial, Metal Film Rohs Compliant: Yes |Koa MOSX1/2CT52R1R0J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0650 / $0.2750 | Buy Now |
DISTI #
2019-MOSX1/2CT52R1R0JCT-ND
|
DigiKey | RES 1 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1770 In Stock |
|
$0.0322 / $0.3300 | Buy Now |
DISTI #
660-MOSX1/2CT52R1R0J
|
Mouser Electronics | Metal Oxide Resistors RSS1/2 1 5%TR RoHS: Compliant | 8026 |
|
$0.0320 / $0.3300 | Buy Now |
DISTI #
MOSX1/2CT52R1R0J
|
TTI | Metal Oxide Resistors RSS1/2 1 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0320 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOSX1/2CT52R1R0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX1/2CT52R1R0J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.7071 V |
This table gives cross-reference parts and alternative options found for MOSX1/2CT52R1R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX1/2CT52R1R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX1/2CT52A1R0J | Fixed Resistor, Metal Oxide Film, 0.5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1/2CT52R1R0J vs MOSX1/2CT52A1R0J |
MOSX1/2CVTER1R0J | Fixed Resistor, Metal Film, 0.5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX1/2CT52R1R0J vs MOSX1/2CVTER1R0J |
MOSX1/2CT26A1R0J | Fixed Resistor, Metal Oxide Film, 0.5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1/2CT52R1R0J vs MOSX1/2CT26A1R0J |
MOSX1/2CVTEA1R0J | Fixed Resistor, Metal Oxide Film, 0.5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1/2CT52R1R0J vs MOSX1/2CVTEA1R0J |
MOSX1/2CGTA1R0J | Fixed Resistor, Metal Oxide Film, 0.5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1/2CT52R1R0J vs MOSX1/2CGTA1R0J |
MOSX1/2CVTPA1R0J | Fixed Resistor, Metal Oxide Film, 0.5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOSX1/2CT52R1R0J vs MOSX1/2CVTPA1R0J |