Part Details for MOSX1/2CR15J by KOA Speer Electronics Inc
Overview of MOSX1/2CR15J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOSX1/2CR15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S413110941819
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 1900 |
|
$0.1160 / $0.1500 | Buy Now |
Part Details for MOSX1/2CR15J
MOSX1/2CR15J CAD Models
MOSX1/2CR15J Part Data Attributes
|
MOSX1/2CR15J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX1/2CR15J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 0.15ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 24 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% |