There are no models available for this part yet.
Overview of MOS5C393J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOS5C393J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH7001
|
Newark | Res, 39K, 5W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS5C393J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1921 |
|
$0.3750 / $1.2100 | Buy Now | |
DISTI #
2019-MOS5C393J-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
500 In Stock |
|
$0.2651 / $1.2200 | Buy Now | |
DISTI #
660-MOS5C393J
|
Mouser Electronics | Metal Oxide Resistors RSS5 39K 5% RoHS: Compliant | 822 |
|
$0.3010 / $1.1600 | Buy Now |
CAD Models for MOS5C393J by KOA Speer Electronics Inc
Part Data Attributes for MOS5C393J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
38 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
9 mm
|
Package Length
|
24.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
5 W
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for MOS5C393J
This table gives cross-reference parts and alternative options found for MOS5C393J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS5C393J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS5CL30393J | Fixed Resistor, Metal Oxide Film, 5W, 39000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS5C393J vs MOS5CL30393J |
MOS5C393J | RES,AXIAL,METAL OXIDE,39K OHMS,500WV,5% +/-TOL,-300,300PPM TC | KOA Corporation | MOS5C393J vs MOS5C393J |