There are no models available for this part yet.
Overview of MOS3CT631R121J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOS3CT631R121J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH6938
|
Newark | Res, 120R, 3W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS3CT631R121J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1650 / $0.4600 | Buy Now | |
DISTI #
2019-MOS3CT631R121JCT-ND
|
DigiKey | RES 120 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.0638 / $0.4600 | Buy Now | |
DISTI #
660-MOS3CT631R121J
|
Mouser Electronics | Metal Oxide Resistors 3W 120 5% RoHS: Compliant | 2698 |
|
$0.0630 / $0.4600 | Buy Now |
CAD Models for MOS3CT631R121J by KOA Speer Electronics Inc
Part Data Attributes for MOS3CT631R121J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6 mm
|
Package Length
|
15.5 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for MOS3CT631R121J
This table gives cross-reference parts and alternative options found for MOS3CT631R121J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3CT631R121J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS3CL20C121J | Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CT631R121J vs MOS3CL20C121J |
MOS3CL20A121J | Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R121J vs MOS3CL20A121J |
MOS3CL631R121J | Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R121J vs MOS3CL631R121J |
MOS3CGTA121J | Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R121J vs MOS3CGTA121J |
MOS3CT521R121J | Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R121J vs MOS3CT521R121J |
MOS3CL631A121J | Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R121J vs MOS3CL631A121J |
MOS3CT631A121J | Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R121J vs MOS3CT631A121J |