Part Details for MOS3C471J by KOA Speer Electronics Inc
Overview of MOS3C471J by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS3C471J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOS3C471J-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
966 In Stock |
|
$0.0831 / $0.4800 | Buy Now |
DISTI #
660-MOS3C471J
|
Mouser Electronics | Metal Oxide Resistors RSS3 470 5% RoHS: Compliant | 943 |
|
$0.1310 / $0.6000 | Buy Now |
DISTI #
60609375
|
Verical | Res Metal Oxide 470 Ohm 5% 3W ±300ppm/°C AXL RoHS: Compliant Min Qty: 88 Package Multiple: 1 | Americas - 185 |
|
$0.2113 / $0.3575 | Buy Now |
DISTI #
MOS3C471J
|
TTI | Metal Oxide Resistors RSS3 470 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1280 / $0.1350 | Buy Now |
DISTI #
C1S413110710246
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes Container: Bulk | 185 |
|
$0.1690 / $0.3900 | Buy Now |
Part Details for MOS3C471J
MOS3C471J CAD Models
MOS3C471J Part Data Attributes
|
MOS3C471J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS3C471J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 350V, 5% +/-Tol, -300,300ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS3C471J
This table gives cross-reference parts and alternative options found for MOS3C471J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3C471J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS3CT631471J | Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3C471J vs MOS3CT631471J |
MOS3CL25471J | Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3C471J vs MOS3CL25471J |
MOS3CL20471J | Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3C471J vs MOS3CL20471J |
MOS3C471J | RES,AXIAL,METAL OXIDE,470 OHMS,350WV,5% +/-TOL,-300,300PPM TC | KOA Corporation | MOS3C471J vs MOS3C471J |
MOS3CL42.5471J | Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3C471J vs MOS3CL42.5471J |