There are no models available for this part yet.
Overview of MOS2CT52R473J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOS2CT52R473J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-MOS2CT52R473JCT-ND
|
DigiKey | RES 47K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2345 In Stock |
|
$0.0480 / $0.4100 | Buy Now | |
DISTI #
660-MOS2CT52R473J
|
Mouser Electronics | Metal Oxide Resistors RSS2 47K 5%TR RoHS: Compliant | 4254 |
|
$0.0500 / $0.3700 | Buy Now | |
DISTI #
V72:2272_06772491
|
Arrow Electronics | Res Metal Oxide 47K Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1549 Container: Cut Strips | Americas - 10 |
|
$0.0470 / $0.3576 | Buy Now | |
DISTI #
83573065
|
Verical | Res Metal Oxide 47K Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 508 Package Multiple: 1 | Americas - 1841 |
|
$0.0616 | Buy Now | |
DISTI #
MOS2CT52R473J
|
TTI | Metal Oxide Resistors RSS2 47K 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0500 / $0.0540 | Buy Now | |
DISTI #
C1S413111563238
|
Chip1Stop | Res Metal Oxide 47K Ohm 5% 2W 300ppm/ C Conformal AXL T/R RoHS: Compliant pbFree: No Container: Cut Tape | 1841 |
|
$0.0493 | Buy Now |
CAD Models for MOS2CT52R473J by KOA Speer Electronics Inc
Part Data Attributes for MOS2CT52R473J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
FALME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
12 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
47000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for MOS2CT52R473J
This table gives cross-reference parts and alternative options found for MOS2CT52R473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT52R473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2CT521R473J | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R473J vs MOS2CT521R473J |
MOS2CM20D473J | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52R473J vs MOS2CM20D473J |
MOS2CL20A473J | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R473J vs MOS2CL20A473J |
MOS2CT521A473J | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R473J vs MOS2CT521A473J |
MOS2CU473J | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R473J vs MOS2CU473J |
MOS2CM20U473J | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52R473J vs MOS2CM20U473J |
MOS2CL15F473J | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS2CT52R473J vs MOS2CL15F473J |
MOS2CL15A473J | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R473J vs MOS2CL15A473J |
MOS2CVTFA473J | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52R473J vs MOS2CVTFA473J |
MOS2CL521A473J | Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R473J vs MOS2CL521A473J |
Related Parts for MOS2CT52R473J
-
ERJ8ENF1471VFixed Resistors
-
06033C104K4T2AFixed Capacitors
-
43650-0416Headers and Edge Type Connectors
-
B82145A1225J000Fixed Inductors
-
NTF6P02T3GPower Field-Effect Transistors
-
STM32F030R8T6Microcontrollers
-
MMBZ5242BZener Diodes
-
BCM847BSSmall Signal Bipolar Transistors
-
LNK3202D-TLSwitching Regulator or Controllers