Part Details for MOS2CT52R1500F by KOA Speer Electronics Inc
Overview of MOS2CT52R1500F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS2CT52R1500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOS2CT52R1500FTR-ND
|
DigiKey | REDUCED SIZE LEADED RESISTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1708 | Buy Now |
DISTI #
660-MOS2CT52R1500F
|
Mouser Electronics | Metal Oxide Resistors MOS2 150 1%TR RoHS: Compliant | 0 |
|
$0.1180 / $0.6800 | Order Now |
DISTI #
SMC-MOS2CT52R1500F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 390 |
|
RFQ |
Part Details for MOS2CT52R1500F
MOS2CT52R1500F CAD Models
MOS2CT52R1500F Part Data Attributes
|
MOS2CT52R1500F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2CT52R1500F
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MOS2CT52R1500F
This table gives cross-reference parts and alternative options found for MOS2CT52R1500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT52R1500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2CU1500F | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R1500F vs MOS2CU1500F |
MOS2CM15C1500F | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52R1500F vs MOS2CM15C1500F |
MOS2CT52A1500F | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R1500F vs MOS2CT52A1500F |
MOS2CGT4A1500F | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R1500F vs MOS2CGT4A1500F |
MOS2CL15F1500F | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS2CT52R1500F vs MOS2CL15F1500F |
MOS2CGTA1500F | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R1500F vs MOS2CGTA1500F |
MOS2CL521A1500F | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R1500F vs MOS2CL521A1500F |
MOS2CL20A1500F | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R1500F vs MOS2CL20A1500F |
MOS2CM20D1500F | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52R1500F vs MOS2CM20D1500F |
MOS2CT521A1500F | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R1500F vs MOS2CT521A1500F |