Part Details for MOS2CT521R5100F by KOA Speer Electronics Inc
Overview of MOS2CT521R5100F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS2CT521R5100F
MOS2CT521R5100F CAD Models
MOS2CT521R5100F Part Data Attributes
|
MOS2CT521R5100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2CT521R5100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MOS2CT521R5100F
This table gives cross-reference parts and alternative options found for MOS2CT521R5100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT521R5100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2CM15E5100F | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT521R5100F vs MOS2CM15E5100F |
MOS2CGTA5100F | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT521R5100F vs MOS2CGTA5100F |
MOS2CT521A5100F | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT521R5100F vs MOS2CT521A5100F |
MOS2CL15F5100F | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS2CT521R5100F vs MOS2CL15F5100F |
MOS2CL20A5100F | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT521R5100F vs MOS2CL20A5100F |
MOS2CL20D5100F | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS2CT521R5100F vs MOS2CL20D5100F |
MOS2CL15A5100F | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT521R5100F vs MOS2CL15A5100F |
MOS2CL521A5100F | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT521R5100F vs MOS2CL521A5100F |
MOS2CL521R5100F | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT521R5100F vs MOS2CL521R5100F |
MOS2CM20U5100F | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT521R5100F vs MOS2CM20U5100F |