Part Details for MOS1CVTPA1001F by KOA Speer Electronics Inc
Overview of MOS1CVTPA1001F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS1CVTPA1001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOS1CVTPA1001FCT-ND
|
DigiKey | RES 1K OHM 1% 1W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8273 In Stock |
|
$0.0925 / $0.5200 | Buy Now |
DISTI #
660-MOS1CVTPA1001F
|
Mouser Electronics | Metal Oxide Resistors MOS1 1K 1% RoHS: Compliant | 4141 |
|
$0.0930 / $0.5300 | Buy Now |
DISTI #
MOS1CVTPA1001F
|
TTI | Metal Oxide Resistors MOS1 1K 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1000 | Buy Now |
Part Details for MOS1CVTPA1001F
MOS1CVTPA1001F CAD Models
MOS1CVTPA1001F Part Data Attributes
|
MOS1CVTPA1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1CVTPA1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 31.6228 V |
Alternate Parts for MOS1CVTPA1001F
This table gives cross-reference parts and alternative options found for MOS1CVTPA1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1CVTPA1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS1CM15J1001F | Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CVTPA1001F vs MOS1CM15J1001F |
MOS1CM15S1001F | Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CVTPA1001F vs MOS1CM15S1001F |
MOS1CM12.5D1001F | Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS1CVTPA1001F vs MOS1CM12.5D1001F |
MOS1CT526A1001F | Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS1CVTPA1001F vs MOS1CT526A1001F |