-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOS1CT528R122J by KOA Speer Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOS1CT528R122JCT-ND
|
DigiKey | RES 1.2K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
365 In Stock |
|
$0.0418 / $0.2500 | Buy Now |
DISTI #
660-MOS1CT528R122J
|
Mouser Electronics | Metal Oxide Resistors 1.2K ohm 5% 1W RoHS: Compliant | 0 |
|
$0.0450 / $0.2500 | Order Now |
DISTI #
MOS1CT528R122J
|
TTI | Metal Oxide Resistors 1.2K ohm 5% 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0400 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOS1CT528R122J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1CT528R122J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 34.641 V |
This table gives cross-reference parts and alternative options found for MOS1CT528R122J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1CT528R122J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS1CL52A122J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CT528R122J vs MOS1CL52A122J |
MOS1CU122J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CT528R122J vs MOS1CU122J |
MOS1CT526A122J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS1CT528R122J vs MOS1CT526A122J |
MOS1CVTPA122J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CT528R122J vs MOS1CVTPA122J |
MOS1CT526R122J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS1CT528R122J vs MOS1CT526R122J |
MOS1CGT4A122J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CT528R122J vs MOS1CGT4A122J |
MOS1CM12.5C122J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS1CT528R122J vs MOS1CM12.5C122J |
MOS1CL15A122J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CT528R122J vs MOS1CL15A122J |
MOS1CM15S122J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS1CT528R122J vs MOS1CM15S122J |
MOS1CL12.5A122J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1CT528R122J vs MOS1CL12.5A122J |