There are no models available for this part yet.
Overview of MOS1C681J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOS1C681J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30577194
|
Verical | Res Metal Oxide 680 Ohm 5% 1W ±300ppm/°C Conformal Coated AXL RoHS: Compliant Min Qty: 453 Package Multiple: 1 | Americas - 828 |
|
$0.0689 / $0.0690 | Buy Now | |
DISTI #
C1S413110708649
|
Chip1Stop | Through Hole Resistor pbFree: Yes Container: Bulk | 828 |
|
$0.0551 / $0.0598 | Buy Now |
CAD Models for MOS1C681J by KOA Speer Electronics Inc
Part Data Attributes for MOS1C681J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
24 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
680 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for MOS1C681J
This table gives cross-reference parts and alternative options found for MOS1C681J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1C681J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS1CVTP681J | Fixed Resistor, Metal Oxide Film, 1W, 680ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS1C681J vs MOS1CVTP681J |
MOS1CL25.5681J | Fixed Resistor, Metal Oxide Film, 1W, 680ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS1C681J vs MOS1CL25.5681J |
MOS1CGT681J | Fixed Resistor, Metal Oxide Film, 1W, 680ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS1C681J vs MOS1CGT681J |