Part Details for MOS1C202J by KOA Corporation
Overview of MOS1C202J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS1C202J
MOS1C202J CAD Models
MOS1C202J Part Data Attributes
|
MOS1C202J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
MOS1C202J
KOA Corporation
RES,AXIAL,METAL OXIDE,2K OHMS,350WV,5% +/-TOL,-300,300PPM TC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS1C202J
This table gives cross-reference parts and alternative options found for MOS1C202J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1C202J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS1CL25.5202J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 2000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS1C202J vs MOS1CL25.5202J |
MOS1CT52202J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 2000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS1C202J vs MOS1CT52202J |