Part Details for MOS1C123J by KOA Speer Electronics Inc
Overview of MOS1C123J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS1C123J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S413110708861
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes Container: Bulk | 13 |
|
$0.1680 | Buy Now |
Part Details for MOS1C123J
MOS1C123J CAD Models
MOS1C123J Part Data Attributes
|
MOS1C123J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1C123J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS1C123J
This table gives cross-reference parts and alternative options found for MOS1C123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1C123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS1C123J | KOA Corporation | Check for Price | RES,AXIAL,METAL OXIDE,12K OHMS,350WV,5% +/-TOL,-300,300PPM TC | MOS1C123J vs MOS1C123J |
MOS1CVTP123J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS1C123J vs MOS1CVTP123J |