Part Details for MOS1/2CT52R151J by KOA Speer Electronics Inc
Results Overview of MOS1/2CT52R151J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOS1/2CT52R151J Information
MOS1/2CT52R151J by KOA Speer Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOS1/2CT52R151J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOS1/2CT52R151JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$0.0371 / $0.2500 | Buy Now |
DISTI #
660-MOS1/2CT52R151J
|
Mouser Electronics | Metal Oxide Resistors RSS1/2 150 5%TR RoHS: Compliant | 4733 |
|
$0.0360 / $0.2900 | Buy Now |
DISTI #
MOS1/2CT52R151J
|
TTI | Metal Oxide Resistors RSS1/2 150 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0360 / $0.0430 | Buy Now |
Part Details for MOS1/2CT52R151J
MOS1/2CT52R151J CAD Models
MOS1/2CT52R151J Part Data Attributes
|
MOS1/2CT52R151J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1/2CT52R151J
KOA Speer Electronics Inc
RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 300ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-4 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 8.6603 V |
Alternate Parts for MOS1/2CT52R151J
This table gives cross-reference parts and alternative options found for MOS1/2CT52R151J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS1/2CT52R151J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS1/2CT26A151J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1/2CT52R151J vs MOS1/2CT26A151J |
MOS1/2CL10A151J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1/2CT52R151J vs MOS1/2CL10A151J |
MOS1/2CVTEA151J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1/2CT52R151J vs MOS1/2CVTEA151J |
MOS1/2CGTA151J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1/2CT52R151J vs MOS1/2CGTA151J |
MOS1/2CVTPA151J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1/2CT52R151J vs MOS1/2CVTPA151J |
MOS1/2CVTER151J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS1/2CT52R151J vs MOS1/2CVTER151J |