Datasheets
MORNTA2001ATS by: Vishay Intertechnologies

Array/Network Resistor, Isolated, Thin Film, 0.05W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP

Part Details for MORNTA2001ATS by Vishay Intertechnologies

Overview of MORNTA2001ATS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Price & Stock for MORNTA2001ATS

Part # Distributor Description Stock Price Buy
DISTI # MORNTA2001ATS
Avnet Americas Resistor, Network, 2 kOhm, ± 0.1%, 200 mW, 4 Resistors, Isolated, 8-Pin MSOP, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: MORNTA2001ATS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 100 $3.5775
  • 110 $3.5112
  • 210 $3.4715
  • 500 $2.5929
  • 1,000 $2.0447
  • 5,000 $1.8125
  • 10,000 $1.7690
$1.7690 / $3.5775 Buy Now

Part Details for MORNTA2001ATS

MORNTA2001ATS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MORNTA2001ATS Part Data Attributes

MORNTA2001ATS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MORNTA2001ATS Vishay Intertechnologies Array/Network Resistor, Isolated, Thin Film, 0.05W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DIP
Reach Compliance Code unknown
Factory Lead Time 15 Weeks
Construction Rectangular
Element Power Dissipation 0.05 W
First Element Resistance 2000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.1 mm
Package Length 3 mm
Package Style SMT
Package Width 3 mm
Packing Method TR
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 2000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 2000 Ω
Size Code 1212
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape GULL WING
Tolerance 0.1%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MORNTA2001ATS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MORNTA2001ATS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MORNTA2001ATS would you like to use for your alert(s)?
  • Please alert me when MORNTA2001ATS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MORNTA2001ATS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MORNTA2001ATS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MORNTA2001ATS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MORNTA2001ATS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MORNTA2001ATS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: