Part Details for MOR300SGTB-3R6 by Hitano Enterprise Corp
Overview of MOR300SGTB-3R6 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOR300SGTB-3R6
MOR300SGTB-3R6 CAD Models
MOR300SGTB-3R6 Part Data Attributes
|
MOR300SGTB-3R6
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
MOR300SGTB-3R6
Hitano Enterprise Corp
Fixed Resistor, Metal Oxide Film, 3W, 3.6ohm, 500V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Manufacturer Series | MOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for MOR300SGTB-3R6
This table gives cross-reference parts and alternative options found for MOR300SGTB-3R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR300SGTB-3R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR300GTB-3R6 | Fixed Resistor, Metal Oxide Film, 3W, 3.6ohm, 500V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SGTB-3R6 vs MOR300GTB-3R6 |
MOR300SGTR-3R6 | Fixed Resistor, Metal Oxide Film, 3W, 3.6ohm, 500V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SGTB-3R6 vs MOR300SGTR-3R6 |
MOR300GTR-3R6 | Fixed Resistor, Metal Oxide Film, 3W, 3.6ohm, 500V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SGTB-3R6 vs MOR300GTR-3R6 |
MOR300GM-3R6 | Fixed Resistor, Metal Oxide Film, 3W, 3.6ohm, 500V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SGTB-3R6 vs MOR300GM-3R6 |
MOR300SGB-3R6 | Fixed Resistor, Metal Oxide Film, 3W, 3.6ohm, 500V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SGTB-3R6 vs MOR300SGB-3R6 |
MOR300SGF-3R6 | Fixed Resistor, Metal Oxide Film, 3W, 3.6ohm, 500V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SGTB-3R6 vs MOR300SGF-3R6 |
MOR300GF-3R6 | Fixed Resistor, Metal Oxide Film, 3W, 3.6ohm, 500V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SGTB-3R6 vs MOR300GF-3R6 |
MOR300SGM-3R6 | Fixed Resistor, Metal Oxide Film, 3W, 3.6ohm, 500V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Hitano Enterprise Corp | MOR300SGTB-3R6 vs MOR300SGM-3R6 |