Part Details for MOR2805D by Interpoint
Overview of MOR2805D by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MOR2805D
MOR2805D CAD Models
MOR2805D Part Data Attributes:
|
MOR2805D
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MOR2805D
Interpoint
Analog Circuit, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Package Description | , MODULE,12LEAD,3.0 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Number of Terminals | 12 | |
Output Current-Max | 20 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,12LEAD,3.0 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Technology | HYBRID |
Alternate Parts for MOR2805D
This table gives cross-reference parts and alternative options found for MOR2805D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR2805D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9956101HXC | Analog Circuit, Hybrid, | Interpoint | MOR2805D vs 5962-9956101HXC |