Part Details for MOR05WJ0224B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR05WJ0224B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR05WJ0224B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-MOR05WJ0224B00
|
Mouser Electronics | Metal Oxide Resistors 5 W 5% 220K RoHS: Compliant | 0 |
|
$0.1060 / $0.1990 | Order Now |