Part Details for MOR03SJ0683A19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR03SJ0683A19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR03SJ0683A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3W-68K
|
TME | Resistor: metal oxide, THT, 68kΩ, 3W, ±5%, Ø0.8x28mm, Ø5.5x16mm Min Qty: 10 | 10 |
|
$0.0680 / $0.2690 | Buy Now |
|
New Advantage Corporation | RES.M.OXIDE 3W-S 68K Ohms 5% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 31345 |
|
$0.0587 / $0.0629 | Buy Now |