Part Details for MOR02WJ0201B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR02WJ0201B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR02WJ0201B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-MOR02WJ0201B00
|
Mouser Electronics | Metal Oxide Resistors 2 W 5% 200R RoHS: Compliant | 0 |
|
$0.0230 / $0.0310 | Order Now |
Part Details for MOR02WJ0201B00
MOR02WJ0201B00 CAD Models
MOR02WJ0201B00 Part Data Attributes
|
MOR02WJ0201B00
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOR02WJ0201B00
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Oxide Film, 2W, 200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Ceramic Core | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOR02WJ0201B00
This table gives cross-reference parts and alternative options found for MOR02WJ0201B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR02WJ0201B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
262-200/REEL-RC | Fixed Resistor, Metal Oxide Film, 2W, 200ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MOR02WJ0201B00 vs 262-200/REEL-RC |
ROX2J200R | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | MOR02WJ0201B00 vs ROX2J200R |
ROX2J200RBL | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | MOR02WJ0201B00 vs ROX2J200RBL |
262-200-RC | Fixed Resistor, Metal Oxide Film, 2W, 200ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MOR02WJ0201B00 vs 262-200-RC |