Part Details for MOR01SJ068JA10 by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of MOR01SJ068JA10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOR01SJ068JA10 Information
MOR01SJ068JA10 by Royal Electronic Factory (Thailand) Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOR01SJ068JA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87267620
|
Verical | MOR01SJ068JA10 Min Qty: 2830 Package Multiple: 10 | Americas - 5960 |
|
$0.0248 | Buy Now |
DISTI #
1W-6R8
|
TME | Resistor: metal oxide, THT, 6.8Ω, 1W, ±5%, Ø0.7x28mm, Ø3.5x10mm Min Qty: 20 | 1240 |
|
$0.0197 / $0.0910 | Buy Now |
Part Details for MOR01SJ068JA10
MOR01SJ068JA10 CAD Models
MOR01SJ068JA10 Part Data Attributes
|
MOR01SJ068JA10
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOR01SJ068JA10
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Oxide Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Ceramic Core | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOR01SJ068JA10
This table gives cross-reference parts and alternative options found for MOR01SJ068JA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR01SJ068JA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ROX1SJ6R8BL | TE Connectivity | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 6.8ohm, 350V, 5% +/-Tol, -350,350ppm/Cel | MOR01SJ068JA10 vs ROX1SJ6R8BL |
MOR01SJ068JB00 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | MOR01SJ068JA10 vs MOR01SJ068JB00 |