Part Details for MOR01SJ0330A10 by SPC Multicomp
Overview of MOR01SJ0330A10 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR01SJ0330A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1357875
|
element14 Asia-Pacific | RES, 33R, 5%, 1W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0222 / $0.0503 | Buy Now |
DISTI #
1357875
|
Farnell | RES, 33R, 5%, 1W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 2 Days Container: Each | 0 |
|
$0.0207 / $0.1933 | Buy Now |
Part Details for MOR01SJ0330A10
MOR01SJ0330A10 CAD Models
MOR01SJ0330A10 Part Data Attributes:
|
MOR01SJ0330A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MOR01SJ0330A10
SPC Multicomp
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |