Part Details for MOR01SJ0152A10 by SPC Multicomp
Overview of MOR01SJ0152A10 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR01SJ0152A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3324
|
Newark | Resistor, Metal Oxide, 1.5Kohm, 1W, 5%, Resistance:1.5Kohm, Product Range:Mor Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Multicomp Pro MOR01SJ0152A10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0520 / $0.2820 | Buy Now |
DISTI #
1357886
|
element14 Asia-Pacific | RES, 1K5, 5%, 1W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0458 / $0.0502 | Buy Now |
DISTI #
1357886
|
Farnell | RES, 1K5, 5%, 1W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$0.0235 / $0.1275 | Buy Now |
Part Details for MOR01SJ0152A10
MOR01SJ0152A10 CAD Models
MOR01SJ0152A10 Part Data Attributes:
|
MOR01SJ0152A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MOR01SJ0152A10
SPC Multicomp
Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |