Part Details for MOR01SJ0150A10 by SPC Multicomp
Results Overview of MOR01SJ0150A10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOR01SJ0150A10 Information
MOR01SJ0150A10 by SPC Multicomp is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOR01SJ0150A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3322
|
Newark | Resistor Metal Oxide, 15 Ohm, 1W, 5%, Resistance:15Ohm, Product Range:Mor Series, Power Rating:1W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 827 |
|
$0.0540 / $0.2900 | Buy Now |
Part Details for MOR01SJ0150A10
MOR01SJ0150A10 CAD Models
MOR01SJ0150A10 Part Data Attributes
|
MOR01SJ0150A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MOR01SJ0150A10
SPC Multicomp
Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOR01SJ0150A10
This table gives cross-reference parts and alternative options found for MOR01SJ0150A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR01SJ0150A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMO115R0JLFBLK | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOR01SJ0150A10 vs CMO115R0JLFBLK |
ROX1SJ15R0BL | TE Connectivity | Check for Price | RESISTOR, METAL OXIDE FILM, 1W, 5%, 350ppm, 15ohm, THROUGH HOLE MOUNT, AXIAL LEADED | MOR01SJ0150A10 vs ROX1SJ15R0BL |
CMO115R0JLFAMMO | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOR01SJ0150A10 vs CMO115R0JLFAMMO |
CMO1S15R0JLFAMMO | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOR01SJ0150A10 vs CMO1S15R0JLFAMMO |
CMO1S15R0JLFBLK | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOR01SJ0150A10 vs CMO1S15R0JLFBLK |