Part Details for MOR01SJ0105A10 by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of MOR01SJ0105A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOR01SJ0105A10 Information
MOR01SJ0105A10 by Royal Electronic Factory (Thailand) Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOR01SJ0105A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87270825
|
Verical | MOR01SJ0105A10 Min Qty: 970 Package Multiple: 10 | Americas - 6960 |
|
$0.0438 / $0.0722 | Buy Now |
DISTI #
1W-1M
|
TME | Resistor: metal oxide, THT, 1MΩ, 1W, ±5%, Ø0.7x28mm, Ø3.5x10mm Min Qty: 20 | 2800 |
|
$0.0348 / $0.1611 | Buy Now |
DISTI #
RM-1.0W-1M
|
Maritex | Metal film THT resistor, 1M, 1W, 5%, 4x10mm Min Qty: 1 Package Multiple: 1 | 1652 |
|
$0.0310 / $0.0540 | Buy Now |