There are no models available for this part yet.
Overview of MOP-TFT320240-35A-BLM-TPC by Matrix Orbital
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOP-TFT320240-35A-BLM-TPC by Matrix Orbital
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
891-MOP35ABLMTPC
|
Mouser Electronics | TFT Displays & Accessories 3.5 in TFT Capacitive Touch RoHS: Compliant | 0 |
|
$49.3400 / $53.3200 | Order Now | |
DISTI #
V99:2348_18804895
|
Arrow Electronics | 3.5in TFT QVGA 320x240Pixels 24 Bit Parallel 495cd/m2 LED Backlight -20°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1710 | Americas - 2 |
|
$10.9300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2200 / $76.9600 | Buy Now |
CAD Models for MOP-TFT320240-35A-BLM-TPC by Matrix Orbital
Part Data Attributes for MOP-TFT320240-35A-BLM-TPC by Matrix Orbital
MOP-TFT320240-35A-BLM-TPC
Matrix Orbital
|
|
---|---|
Samacsys Manufacturer
|
Matrix Orbital
|
Want to compare parts?
-
MOP-TFT320240-35A-BLM-TPCMatrix OrbitalVS
-