Part Details for MOM3-48.000M-S2R2U1Q1T by IMPACT, LLC
Overview of MOM3-48.000M-S2R2U1Q1T by IMPACT, LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for MOM3-48.000M-S2R2U1Q1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 394 |
|
RFQ |