Part Details for MOLC-150-02-S-Q-LC by Samtec Inc
Overview of MOLC-150-02-S-Q-LC by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MOLC-150-02-S-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6894
|
Newark | Pin Header, 200Pos, 4Row, 1.27Mm, Tht Rohs Compliant: Yes |Samtec MOLC-150-02-S-Q-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$37.9200 / $52.7000 | Buy Now |
DISTI #
SAM11526-ND
|
DigiKey | CONN HEADER SMD 200POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
58 In Stock |
|
$34.2250 / $55.8900 | Buy Now |
DISTI #
MOLC-150-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 200 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: MOLC-150-02-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$36.7300 / $56.1700 | Buy Now |
DISTI #
MOLC-150-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 200 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MOLC-150-02-S-Q-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOLC-150-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 200 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MOLC-150-02-S-Q-LC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$36.5800 / $55.9900 | Buy Now |
DISTI #
MOLC-150-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 200 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: MOLC-150-02-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$36.5100 / $55.8900 | Buy Now |
DISTI #
200-MOLC15002SQLC
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 3 |
|
$36.5100 / $55.8900 | Buy Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$32.5400 / $63.9100 | Buy Now |
DISTI #
000000000000129119
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$32.1200 / $55.8900 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$32.5400 / $63.9100 | Buy Now |
Part Details for MOLC-150-02-S-Q-LC
MOLC-150-02-S-Q-LC CAD Models
MOLC-150-02-S-Q-LC Part Data Attributes
|
MOLC-150-02-S-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-150-02-S-Q-LC
Samtec Inc
Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOCKING CLIP | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.32 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
Alternate Parts for MOLC-150-02-S-Q-LC
This table gives cross-reference parts and alternative options found for MOLC-150-02-S-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOLC-150-02-S-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50355-1050G | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | MOLC-150-02-S-Q-LC vs 50355-1050G |
50355-5050D | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | MOLC-150-02-S-Q-LC vs 50355-5050D |
50355-3050P | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | MOLC-150-02-S-Q-LC vs 50355-3050P |
50355-1050G | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | MOLC-150-02-S-Q-LC vs 50355-1050G |