Part Details for MOLC-150-02-L-Q by Samtec Inc
Overview of MOLC-150-02-L-Q by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOLC-150-02-L-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4827
|
Newark | .050" Fourray Quad Row Terminal Strip |Samtec MOLC-150-02-L-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9400 / $51.2900 | Buy Now |
DISTI #
MOLC-150-02-L-Q-ND
|
DigiKey | CONN HEADER SMD 200POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.1700 | Buy Now |
DISTI #
MOLC-150-02-L-Q
|
Avnet Americas | Conn Shrouded Header HDR 200 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: MOLC-150-02-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$29.3400 / $44.9600 | Buy Now |
DISTI #
200-MOLC15002LQ
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$25.8000 / $44.9600 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$11.6400 / $44.9600 | Buy Now |
DISTI #
MOLC-150-02-L-Q
|
Avnet Americas | Conn Shrouded Header HDR 200 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: MOLC-150-02-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$29.3400 / $44.9600 | Buy Now |
DISTI #
000000000003213238
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$25.8000 / $44.9600 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$11.6400 / $44.9600 | Buy Now |
DISTI #
5cd90250cd7c1c4c3856c12c
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$11.6400 / $44.9600 | Buy Now |
DISTI #
MOLC-150-02-L-Q
|
Toby Electronics | MOLC - Samtec 1.27mm FOURRAY Quad Row Header Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$11.2853 / $43.3102 | Buy Now |
Part Details for MOLC-150-02-L-Q
MOLC-150-02-L-Q CAD Models
MOLC-150-02-L-Q Part Data Attributes:
|
MOLC-150-02-L-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-150-02-L-Q
Samtec Inc
Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Additional Feature | FOURRAY | |
Body Breadth | 0.325 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |