Part Details for MOLC-140-02-L-Q-P-TR by Samtec Inc
Overview of MOLC-140-02-L-Q-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOLC-140-02-L-Q-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4813
|
Newark | .050" Fourray Quad Row Terminal Strip |Samtec MOLC-140-02-L-Q-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.7000 | Buy Now |
DISTI #
MOLC-140-02-L-Q-P-TR-ND
|
DigiKey | CONN HEADER SMD 160POS 1.27MM Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.2914 | Buy Now |
DISTI #
MOLC-140-02-L-Q-P-
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MOLC-140-02-L-Q-P-) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$23.7600 / $36.3400 | Buy Now |
DISTI #
200-MOLC14002LQPTR
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$20.9200 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip | 0 |
|
$9.5300 / $36.3400 | Buy Now |
DISTI #
MOLC-140-02-L-Q-P-
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MOLC-140-02-L-Q-P-) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$23.7600 / $36.3400 | Buy Now |
DISTI #
000000000004001698
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$20.9200 / $36.3400 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Terminal Strip | 0 |
|
$9.5300 / $36.3400 | Buy Now |
DISTI #
5cd902cccd7c1c4c3857511d
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$9.5300 / $36.3400 | Buy Now |
Part Details for MOLC-140-02-L-Q-P-TR
MOLC-140-02-L-Q-P-TR CAD Models
MOLC-140-02-L-Q-P-TR Part Data Attributes:
|
MOLC-140-02-L-Q-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-140-02-L-Q-P-TR
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.325 inch | |
Body Depth | 0.215 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |