Part Details for MOLC-125-02-S-Q-P-TR by Samtec Inc
Overview of MOLC-125-02-S-Q-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOLC-125-02-S-Q-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5446
|
Newark | .050" Fourray Quad Row Terminal Strip Rohs Compliant: Yes |Samtec MOLC-125-02-S-Q-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$20.2200 | Buy Now |
DISTI #
MOLC-125-02-S-Q-P-TR-ND
|
DigiKey | CONN HEADER SMD 100POS 1.27MM Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.0120 | Buy Now |
DISTI #
200-MOLC12502SQPTR
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$17.8500 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$8.1500 / $30.9900 | Buy Now |
DISTI #
000000000000129059
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$17.8500 / $30.9900 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$8.1500 / $30.9900 | Buy Now |
DISTI #
5cd902d6cd7c1c4c38575cb4
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$8.1500 / $30.9900 | Buy Now |
DISTI #
MOLC-125-02-S-Q-P-TR
|
Toby Electronics | MOLC - Samtec 1.27mm FOURRAY Quad Row Header Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$7.9099 / $29.9360 | Buy Now |
Part Details for MOLC-125-02-S-Q-P-TR
MOLC-125-02-S-Q-P-TR CAD Models
MOLC-125-02-S-Q-P-TR Part Data Attributes:
|
MOLC-125-02-S-Q-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-125-02-S-Q-P-TR
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |