-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOLC-112-01-L-Q-ND
|
DigiKey | CONN HEADER VERT 48POS 1.27MM Min Qty: 200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4001 | Buy Now |
DISTI #
MOLC-112-01-L-Q
|
Avnet Americas | Conn Shrouded Header HDR 48 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: MOLC-112-01-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.4000 / $10.3600 | Buy Now |
DISTI #
200-MOLC-112-01-L-Q
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$2.5400 / $10.3600 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$4.3100 / $11.2100 | Buy Now |
DISTI #
000000000004001691
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$5.6300 / $10.3600 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$4.3100 / $11.2100 | Buy Now |
DISTI #
5cd9023ccd7c1c4c3856aa19
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$2.5400 / $10.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOLC-112-01-L-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-112-01-L-Q
Samtec Inc
Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
This table gives cross-reference parts and alternative options found for MOLC-112-01-L-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOLC-112-01-L-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOLC-112-02-STL-Q-LC-P-TR | Samtec Inc | Check for Price | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | MOLC-112-01-L-Q vs MOLC-112-02-STL-Q-LC-P-TR |
MOLC-112-02-STL-Q-LC-P | Samtec Inc | Check for Price | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | MOLC-112-01-L-Q vs MOLC-112-02-STL-Q-LC-P |
YTT-112-01-H-Q | Samtec Inc | $6.4766 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MOLC-112-01-L-Q vs YTT-112-01-H-Q |