Part Details for MOLC-109-02-STL-Q-P-TR by Samtec Inc
Overview of MOLC-109-02-STL-Q-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOLC-109-02-STL-Q-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MOLC-109-02-STL-Q-P-TR-ND
|
DigiKey | .050" FOURRAY QUAD ROW TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.0300 | Buy Now |
DISTI #
MOLC-109-02-STL-Q-
|
Avnet Americas | Connector Stacking Header 36 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MOLC-109-02-STL-Q-) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$7.4800 / $11.4000 | Buy Now |
DISTI #
200-MOLC10902STLQPTR
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$3.0700 / $7.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $13.0700 | Buy Now |
DISTI #
000000000006310164
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$6.6000 / $11.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0900 / $13.0700 | Buy Now |
DISTI #
5cd902cfcd7c1c4c3857548d
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$3.0700 / $12.0300 | Buy Now |
Part Details for MOLC-109-02-STL-Q-P-TR
MOLC-109-02-STL-Q-P-TR CAD Models
MOLC-109-02-STL-Q-P-TR Part Data Attributes
|
MOLC-109-02-STL-Q-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-109-02-STL-Q-P-TR
Samtec Inc
Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |