Part Details for MOLC-105-02-SM-Q-LC-P-TR by Samtec Inc
Overview of MOLC-105-02-SM-Q-LC-P-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOLC-105-02-SM-Q-LC-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOLC-105-02-SM-Q-L
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MOLC-105-02-SM-Q-L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$9.1300 / $13.6800 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$9.1300 / $13.6800 | Buy Now |
Part Details for MOLC-105-02-SM-Q-LC-P-TR
MOLC-105-02-SM-Q-LC-P-TR CAD Models
MOLC-105-02-SM-Q-LC-P-TR Part Data Attributes
|
MOLC-105-02-SM-Q-LC-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-105-02-SM-Q-LC-P-TR
Samtec Inc
Board Connector, 20 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |