Part Details for MOFT20-M12-5-20M by Carlo Gavazzi Holding AG
Overview of MOFT20-M12-5-20M by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for MOFT20-M12-5-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R7041
|
Newark | Photo Te Ss M12 5-Deg 20M, 20M |Carlo Gavazzi MOFT20-M12-5-20M RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-MOFT20-M12-5-20M-ND
|
DigiKey | Carlo Gavazzi Inc. MOFT20-M12-5- Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$581.3900 | Buy Now |
|
Onlinecomponents.com | Photo Te Ss M12 5-Deg 20M, 20M |Carlo Gavazzi MOFT20-M12-5-20M RoHS: Compliant |
1 Partner Stock |
|
$476.0500 / $560.4900 | Buy Now |
DISTI #
61888708
|
Verical | MOFT20-M12-5-20M Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$514.3300 | Buy Now |
|
Master Electronics | Photo Te Ss M12 5-Deg 20M, 20M |Carlo Gavazzi MOFT20-M12-5-20M RoHS: Compliant |
1 Partner Stock |
|
$476.0500 / $560.4900 | Buy Now |