Part Details for MOFNSP-2-19 by Essentra Components
Results Overview of MOFNSP-2-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOFNSP-2-19 Information
MOFNSP-2-19 by Essentra Components is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOFNSP-2-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4032
|
Newark | Wire Saddle, Push In, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.1030 | Buy Now |
DISTI #
MOFNSP-2-19-ND
|
DigiKey | FIBER OPTIC FIBER WIRE SADDLE Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2007 | Buy Now |
DISTI #
144-MOFNSP-2-19
|
Mouser Electronics | Cable Mounting & Accessories Fiber Saddle,Self Mnt,Natural RoHS: Compliant | 856 |
|
$0.1920 / $0.4600 | Buy Now |
DISTI #
70912531
|
RS | Wire Saddle, Push-In, Micro, Fiber, Inside-H.10xW.28in, Nylon, UL94V-0, Pk1000 Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1840 / $0.2020 | RFQ |
|
Onlinecomponents.com | Wire Saddle - Push-In - in)side Height - 2.5 mm (0.100 in) - in)side Width - 7.1 mm (0.280 in) RoHS: Compliant | 0 |
|
$0.1313 / $0.1742 | Buy Now |
DISTI #
85579854
|
Verical | MOFNSP-2-19 Min Qty: 486 Package Multiple: 1 | Americas - 500 |
|
$0.1556 / $0.1614 | Buy Now |
DISTI #
RICMOFNSP-2-19
|
DB Roberts | FIBER SADDLE,SELF MNT,NATURAL | 0 |
|
RFQ |
Part Details for MOFNSP-2-19
MOFNSP-2-19 CAD Models
MOFNSP-2-19 Part Data Attributes
|
MOFNSP-2-19
Essentra Components
Buy Now
|
Compare Parts:
MOFNSP-2-19
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |