Part Details for MOFNSB-2-19A-RT by Essentra Components
Overview of MOFNSB-2-19A-RT by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for MOFNSB-2-19A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4030
|
Newark | Wire Saddle, Adhesive, Nylon 6.6/Natural, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:9.5Mm Rohs Compliant: Yes |Essentra Components MOFNSB-2-19A-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1330 | Buy Now |
DISTI #
RPC2004-ND
|
DigiKey | FIBER OPTIC FIBER WIRE SADDLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6400 In Stock |
|
$0.2331 / $0.5900 | Buy Now |
DISTI #
144-MOFNSB-2-19A-RT
|
Mouser Electronics | Cable Mounting & Accessories Fiber Wire Sdl,Adh Mnt,Natural RoHS: Compliant | 123 |
|
$0.2330 / $0.6000 | Buy Now |
DISTI #
70912529
|
RS | Wire Saddle, Adhesive, Micro, Fiber, Inside-H.10xW.28in, Nylon, UL94V-0, Pk1000 | Essentra Components MOFNSB-2-19A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 | RFQ |
|
Future Electronics | MOFNSB Flame Retardant Nylon Mini Optical Fiber Network Saddle on Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Adhesive - in)side Height - 2.5 mm (0.100 in) - in)side Width - 7.1 mm (0.280 in) RoHS: Compliant | 0 |
|
$0.1695 / $0.2252 | Buy Now |
DISTI #
RICMOFNSB-2-19ART
|
DB Roberts | SADDLE, FIBER WIRE ADHESIVE MNT, NATURAL | 0 |
|
RFQ | |
DISTI #
RICMOFNSB-2-19A-RT
|
DB Roberts | 0 |
|
RFQ |