Part Details for MOF5WS-15% T by Chian Chia Electronics (Hong Kong) Limited
Overview of MOF5WS-15% T by Chian Chia Electronics (Hong Kong) Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOF5WS-15% T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Metal Oxide Resistors 1 5W 350ppm/ 5% PluginD6xL17.5mm Through Hole Resistors ROHS | 1698 |
|
$0.0734 / $0.1342 | Buy Now |