Part Details for MOF3WS19R6FT63 by Tzai Yuan Enterprise Co Ltd
Overview of MOF3WS19R6FT63 by Tzai Yuan Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOF3WS19R6FT63
MOF3WS19R6FT63 CAD Models
MOF3WS19R6FT63 Part Data Attributes
|
MOF3WS19R6FT63
Tzai Yuan Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOF3WS19R6FT63
Tzai Yuan Enterprise Co Ltd
Fixed Resistor, Metal Oxide Film, 3W, 19.6ohm, 500V, 1% +/-Tol, -350,350ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TZAI YUAN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MOF | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MOF3WS19R6FT63
This table gives cross-reference parts and alternative options found for MOF3WS19R6FT63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOF3WS19R6FT63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOF3WS19R6FFNK | Fixed Resistor, Metal Oxide Film, 3W, 19.6ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, | Tzai Yuan Enterprise Co Ltd | MOF3WS19R6FT63 vs MOF3WS19R6FFNK |
MOF3WS19R6FT73 | Fixed Resistor, Metal Oxide Film, 3W, 19.6ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, | Tzai Yuan Enterprise Co Ltd | MOF3WS19R6FT63 vs MOF3WS19R6FT73 |
MOF3WS19R6FMG | Fixed Resistor, Metal Oxide Film, 3W, 19.6ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, | Tzai Yuan Enterprise Co Ltd | MOF3WS19R6FT63 vs MOF3WS19R6FMG |
MOF3WS19R6FFKN | Fixed Resistor, Metal Oxide Film, 3W, 19.6ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, | Tzai Yuan Enterprise Co Ltd | MOF3WS19R6FT63 vs MOF3WS19R6FFKN |