Part Details for MOF2WS-15K by SR Components Inc
Overview of MOF2WS-15K by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOF2WS-15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOF2WS-15K
|
TME | Resistor: metal oxide, THT, 15kΩ, 2W, ±5%, Ø4.2x11mm, axial Min Qty: 20 | 2580 |
|
$0.0147 / $0.0584 | Buy Now |