MOF2W316RFM
Tzai Yuan Enterprise Co Ltd
Description: Fixed Resistor, Metal Oxide Film, 2W, 316ohm, 350V, 1% +/-Tol, -350,350ppm/Cel,

Overview of MOF2W316RFM by Tzai Yuan Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for MOF2W316RFM by Tzai Yuan Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOF2W316RFM by Tzai Yuan Enterprise Co Ltd

MOF2W316RFM
Tzai Yuan Enterprise Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TZAI YUAN ENTERPRISE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
2 W
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Series
MOF
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MOF2W316RFM
    Tzai Yuan Enterprise Co Ltd
    Fixed Resistor, Metal Oxide Film, 2W, 316ohm, 350V, 1% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for MOF2W316RFM

This table gives cross-reference parts and alternative options found for MOF2W316RFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOF2W316RFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOF2W316RFFNN Fixed Resistor, Metal Oxide Film, 2W, 316ohm, 350V, 1% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF2W316RFM vs MOF2W316RFFNN
MOF2W316RFT73 Fixed Resistor, Metal Oxide Film, 2W, 316ohm, 350V, 1% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF2W316RFM vs MOF2W316RFT73
MOF2W316RFFNK Fixed Resistor, Metal Oxide Film, 2W, 316ohm, 350V, 1% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF2W316RFM vs MOF2W316RFFNK
MOF2W316RFFKK Fixed Resistor, Metal Oxide Film, 2W, 316ohm, 350V, 1% +/-Tol, -350,350ppm/Cel, Tzai Yuan Enterprise Co Ltd MOF2W316RFM vs MOF2W316RFFKK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOF2W316RFM by Tzai Yuan Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOF2W316RFM by Tzai Yuan Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of MOF2W316RFM would you like to use for your alert(s)?
  • Please alert me when MOF2W316RFM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOF2W316RFM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOF2W316RFM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOF2W316RFM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOF2W316RFM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOF2W316RFM by Tzai Yuan Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: