Part Details for MOF-R3K5 by Unity Opto Technology
Overview of MOF-R3K5 by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOF-R3K5
MOF-R3K5 CAD Models
MOF-R3K5 Part Data Attributes:
|
MOF-R3K5
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MOF-R3K5
Unity Opto Technology
Receiver, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO |