Part Details for MODS-F-8P8C-L-S4-G-G-TH-R by Samtec Inc
Results Overview of MODS-F-8P8C-L-S4-G-G-TH-R by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MODS-F-8P8C-L-S4-G-G-TH-R Information
MODS-F-8P8C-L-S4-G-G-TH-R by Samtec Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MODS-F-8P8C-L-S4-G-G-TH-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 804 |
|
RFQ | ||
DISTI #
000000000002213277
|
Sager | Modular Connectors / Ethernet Connectors | 0 |
|
Buy Now |
Part Details for MODS-F-8P8C-L-S4-G-G-TH-R
MODS-F-8P8C-L-S4-G-G-TH-R CAD Models
MODS-F-8P8C-L-S4-G-G-TH-R Part Data Attributes
|
MODS-F-8P8C-L-S4-G-G-TH-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MODS-F-8P8C-L-S4-G-G-TH-R
Samtec Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STANDARD: RJ-45, SIDE ENTRY, SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.532 inch | |
Body Depth | 0.62 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
MODS-F-8P8C-L-S4-G-G-TH-R Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the MODS-F-8P8C-L-S4-G-G-TH-R connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the MODS-F-8P8C-L-S4-G-G-TH-R connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for securing the connector to the PCB to ensure reliable operation.
-
The maximum operating temperature for the MODS-F-8P8C-L-S4-G-G-TH-R connector is 125°C (257°F) according to Samtec's datasheet.
-
Yes, the MODS-F-8P8C-L-S4-G-G-TH-R connector is designed to operate in humid environments. However, Samtec recommends following their guidelines for conformal coating and sealing to ensure reliable operation in high-humidity environments.
-
The mating cycle life of the MODS-F-8P8C-L-S4-G-G-TH-R connector is 500 cycles minimum according to Samtec's datasheet.