Part Details for MODS-F-8P8C-L-S-1-1-TH by Samtec Inc
Overview of MODS-F-8P8C-L-S-1-1-TH by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MODS-F-8P8C-L-S-1-1-TH
MODS-F-8P8C-L-S-1-1-TH CAD Models
MODS-F-8P8C-L-S-1-1-TH Part Data Attributes:
|
MODS-F-8P8C-L-S-1-1-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MODS-F-8P8C-L-S-1-1-TH
Samtec Inc
8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | MODS | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |