Part Details for MODS-A-6P6C-G by Samtec Inc
Overview of MODS-A-6P6C-G by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MODS-A-6P6C-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
417 In Stock |
|
$0.6800 / $1.0220 | Buy Now |
DISTI #
69838560
|
Verical | Conn Modular Jack F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2334 | Americas - 400 |
|
$1.0741 / $1.3510 | Buy Now |
|
Master Electronics | RoHS: Compliant |
417 In Stock |
|
$0.6800 / $1.0220 | Buy Now |
Part Details for MODS-A-6P6C-G
MODS-A-6P6C-G CAD Models
MODS-A-6P6C-G Part Data Attributes
|
MODS-A-6P6C-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MODS-A-6P6C-G
Samtec Inc
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: RJ11; RJ12 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |